RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,288.68

(exc. GST)

$11,317.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,288.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-291
Mfr. Part No.:
3VA6440-5KQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Depth

110mm

Height

248mm

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection with a superior breaking capacity of 35 kA at 480 V. Ideal for demanding applications, it features an ETU860 overcurrent release, ensuring reliable line protection across various settings. With a mechanical service life of 20,000 cycles and an electrical endurance of 4,000 cycles at 480 V, it is designed for longevity and minimal downtime.

Perfect for industrial applications requiring reliable circuit protection

Offers adjustable current response settings for tailored performance

Includes an integrated ground fault monitoring function

Proven reliability backed by a well defined mechanical service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy