Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-631
- Mfr. Part No.:
- 3VA6560-7KT32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,530.28
(exc. GST)
$14,883.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,530.28 |
*price indicative
- RS Stock No.:
- 249-631
- Mfr. Part No.:
- 3VA6560-7KT32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust line protection it features advanced overload and short circuit protection with a breaking capacity class C ensuring reliability in demanding applications. This versatile circuit breaker accommodates up to three poles effectively safeguarding not only electrical systems but also enhancing operational efficiency. Its compact design allows for straightforward integration into existing systems while maximizing functionality.
Provides comprehensive overload protection facilitating safe operation
Equipped with enhanced short circuit protection features for added security
Constructed with a robust mechanical design for increased durability
Offers a high electrical endurance rating optimizing reliability over time
Includes communication and measurement functions to support monitoring
Designed to withstand diverse environmental conditions for versatile use
Incorporates a compact form factor simplifying installation and maintenance
