Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-600
- Mfr. Part No.:
- 3VA6560-7JQ46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,952.83
(exc. GST)
$20,848.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,952.83 |
*price indicative
- RS Stock No.:
- 249-600
- Mfr. Part No.:
- 3VA6560-7JQ46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280 mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines protection in electrical systems, offering advanced technology complemented by robust functionality. Designed for efficiency, The Siemens Molded Case Circuit Breaker is ideal for both industrial and commercial applications, ensuring reliable operation even under demanding conditions. Its innovative ETU560 overcurrent release provides comprehensive LSIG protection, ensuring that your equipment is safeguarded against overloads and short circuits.
Constructed for both high operational and mechanical endurance
Supports effective communication functions for monitoring purposes
Incorporates advanced ground fault protection for increased reliability
Enables easy access to wiring through a front connection design
Built with a protection class of IP40 for solid environmental resilience
Offers compatibility with a range of conductor sizes for flexible installations
Designed to operate efficiently across a wide temperature range
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
