Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-469
- Mfr. Part No.:
- 3VA6560-7JQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,255.95
(exc. GST)
$18,981.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,255.95 |
*price indicative
- RS Stock No.:
- 249-469
- Mfr. Part No.:
- 3VA6560-7JQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 280 mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Width 280 mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide dependable protection for various electrical installations. Engineered for robust performance it features a breaking capacity class C and supports a maximum operational current of up to 600 A. This device is ideal for safeguarding against overcurrent ground faults and short circuits ensuring safety across multiple environments. Its versatile application makes it suitable for heating air conditioning and refrigeration systems. With enhanced insulation voltage capabilities rated at 800 V this breaker ensures reliable operation in challenging conditions.
Designed for effective LSIG protection enhancing operational safety
Offers adjustable current response values allowing for tailored operational settings
Incorporates advanced communication functions for enhanced monitoring and control
Includes effective ground fault monitoring to ensure protection against electrical hazards
Mechanical service lifespan reaches up to 10000 cycles promoting long term reliability
Robust short circuit breaking capacity which ensuring enhanced electrical safety under fault conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
