Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-568
- Mfr. Part No.:
- 3VA6580-6JQ46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$23,034.12
(exc. GST)
$25,337.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,034.12 |
*price indicative
- RS Stock No.:
- 249-568
- Mfr. Part No.:
- 3VA6580-6JQ46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled protection for your electrical systems ensuring optimal performance in demanding environments. Featuring advanced technology it is designed to accommodate high breaking capacities and adjustable settings tailored to meet diverse operational needs. With robust specifications it excels in managing both overload and short circuit scenarios while maintaining electrical integrity.
Designed to handle high insulation and operational voltages
Offers a mechanical lifespan of 10000 operating cycles
Includes ground fault protection with adjustable trip settings
Facilitates easy front connection for swift installation
Protects neutral conductors with retrofittable design options
Maintains performance in extreme ambient temperatures
Backed by comprehensive approvals and certifications for quality assurance
Related links
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
