Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 800A, Breaking Capacity 65 kA, Fixed Mount
- RS Stock No.:
- 249-434
- Mfr. Part No.:
- 3VA6580-6KL32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,295.45
(exc. GST)
$16,825.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,295.45 |
*price indicative
- RS Stock No.:
- 249-434
- Mfr. Part No.:
- 3VA6580-6KL32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled protection and reliability for electrical systems. Designed to meet stringent safety standards it features a robust construction suitable for diverse applications including heating air conditioning and refrigeration. Its innovative ETU820 overcurrent release technology ensures precise and reliable overload and short circuit protection. Furthermore the thoughtful design ensures that it remains efficient even in extreme temperatures solidifying its status as an essential component in any electrical setup.
Equipped with a communication function for enhanced monitoring
User friendly adjustments for setting trip values cater to specific applications
Compact dimensions facilitate easy installation in limited spaces
Environmental protection ratings ensure resilience in harsh conditions
Supports a mechanical service life of up to 10000 operating cycles
User friendly adjustments for setting trip values cater to specific applications
Compact dimensions facilitate easy installation in limited spaces
Environmental protection ratings ensure resilience in harsh conditions
Supports a mechanical service life of up to 10000 operating cycles
Related links
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
