Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 800A, Breaking Capacity 65 kA, Fixed Mount

Subtotal (1 unit)*

$21,005.02

(exc. GST)

$23,105.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,005.02

*price indicative

RS Stock No.:
249-431
Mfr. Part No.:
3VA6580-6JQ46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity at Maximum Voltage Rating

65 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for exceptional performance and reliability in power protection applications. With a comprehensive range of features, it ensures operational safety and efficiency across various conditions. Its insulation voltage rating of 800 V and robust construction make it suitable for demanding environments, while the advanced ETU560 overcurrent release provides precise protection settings.

Designed to ensure continuity of service even in extreme temperatures
Provides a high breaking capacity to manage unexpected power surges
Complies with industry standards for safety and performance
Its compact design allows for versatile installation options

Related links