Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-532
- Mfr. Part No.:
- 3VA6580-5HM32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,032.01
(exc. GST)
$12,135.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,032.01 |
*price indicative
- RS Stock No.:
- 249-532
- Mfr. Part No.:
- 3VA6580-5HM32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Tripping Characteristics | Type L, Type G, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Tripping Characteristics Type L, Type G, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection and reliability for a wide range of applications. Designed for efficient circuit management it ensures the utmost safety in electrical installations. With an impressive breaking capacity it adeptly handles short circuit currents providing peace of mind in industrial environments. Its advanced ETU330 overcurrent release system optimizes protection against overloads and ground faults guaranteeing operational integrity.
Offers superior short circuit and overload protection
Utilizes an intelligent overcurrent release tailored for enhanced safety
Complies with stringent UL standards ensuring reliability
Designed for ease of installation with front connection arrangements
Meets IP40 protection class requirements for reliable performance
Integrates adaptable response values for tailored circuit protection
Facilitates easy conductors connection with robust flat bar options
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
