Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,871.50

(exc. GST)

$18,558.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$16,871.50

*price indicative

RS Stock No.:
249-500
Mfr. Part No.:
3VA6580-7JP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Flat Bar Terminal Connection

Width

280mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Depth

120mm

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for reliability and peak performance, accommodating advanced protection across diverse applications. This four pole solution boasts a robust breaking capacity of 100 kA at 480 V, ensuring superior safeguarding of electrical circuits. Designed with the ETU550 overcurrent release, it features LSI characteristics that efficiently manage both overload and short circuit scenarios. Its high insulation voltage of 800 V and operational parameters at various temperatures guarantee seamless operation in challenging environments, making it an excellent choice for industrial settings.

Designed to withstand high ambient temperatures for reliable performance

Includes efficient power loss management for optimal energy usage

Supports an extensive range of operational currents at varying temperatures

Front connection arrangement simplifies installation

IP40 protection class ensures durability and reliability

Ground fault monitoring available in a streamlined profile

Related links