Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$18,568.94

(exc. GST)

$20,425.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,568.94

*price indicative

RS Stock No.:
249-935
Mfr. Part No.:
3VA6580-7JP42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Width

280mm

Height

328mm

Depth

120mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust electrical protection, combines advanced technology with superior performance. With a versatile four pole configuration, it efficiently handles heavy electrical loads while ensuring safety through integrated overload and short circuit protection features. Ideal for a range of applications, this product harnesses the power of the ETU550 overcurrent release, known for its reliable performance in critical environments.

Adjustable settings provide flexibility for custom applications

Robust construction supports a lengthy mechanical service life

Recognized for compliance with UL and IEC standards

Designed to endure extreme temperatures for operational reliability

Supports various conductor cross section configurations

Related links