Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,871.50

(exc. GST)

$18,558.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,871.50

*price indicative

RS Stock No.:
249-477
Mfr. Part No.:
3VA6560-7KQ42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

100kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Width

280 mm

Height

328mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Tripping Characteristics

Type S, Type L, Type I, Type G

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust electrical protection and efficiency suitable for a variety of applications. With its comprehensive overload and short circuit protection capabilities this circuit breaker excels in safeguarding electrical systems against faults. The device features the ETU860 overcurrent release which ensures reliable operation in diverse environments. Its compact design is tailored for easy installation making it an ideal solution for modern industrial applications.

Communication functionality enhances integration into monitoring systems

Adjustable settings provide tailoring for specific operational requirements

High breaking capacity delivers dependable performance under fault conditions

Mechanical service life of up to 10000 cycles guarantees durability

Operating temperature range supports a wide variety of environments

Related links