Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA, Cable

Subtotal (1 unit)*

$29,498.14

(exc. GST)

$32,447.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,498.14

*price indicative

RS Stock No.:
249-198
Mfr. Part No.:
3VA6610-7JQ46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

1kA

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Standards/Approvals

ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Depth

120mm

Height

328mm

Width

280mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker represents a pinnacle of engineering, designed to offer superior protection for your electrical circuits. With its robust 4-pole configuration and advanced ETU560 electronic release technology, it ensures high reliability and optimized performance in demanding environments.

Utilises a summation current formation for enhanced ground fault monitoring

Supports easy customisation with adjustable response settings for different trip characteristics

Constructed with a robust design boasting exceptional mechanical service life

Suitable for applications in heating air conditioning and refrigeration settings

Related links