Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-554
- Mfr. Part No.:
- 3VA6580-6HL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,537.30
(exc. GST)
$12,691.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,537.30 |
*price indicative
- RS Stock No.:
- 249-554
- Mfr. Part No.:
- 3VA6580-6HL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection for electrical systems. Featuring a UL Class H breaking capacity and a robust design, it ensures reliable safeguarding against overloads and short circuits. This circuit breaker is engineered for use in challenging environments, with an impressive operational temperature range and a solid mechanical service life, offering peace of mind and long term performance.
Customizable response parameters for operational flexibility
IP40 protection class safeguards internal components from dust
Robust mechanical and electrical endurance enhances lifecycle
Optimized for operation in high ambient temperature environments
Comprehensive control functions help streamline system management
Easy front connection arrangement allows for quick installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
