Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 249-363
- Mfr. Part No.:
- 3VA6440-8HM41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,821.09
(exc. GST)
$14,103.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $12,821.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-363
- Mfr. Part No.:
- 3VA6440-8HM41-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | IEC 60947, RoHS, UL 489, IEC 81346-2 | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Without | ||
Height 248mm | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals IEC 60947, RoHS, UL 489, IEC 81346-2 | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
