Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-335
- Mfr. Part No.:
- 3VA6560-5HL46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,745.47
(exc. GST)
$11,820.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,745.47 |
*price indicative
- RS Stock No.:
- 249-335
- Mfr. Part No.:
- 3VA6560-5HL46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Cable Connection | |
| Depth | 120mm | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | LI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Cable Connection | ||
Depth 120mm | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism LI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust performance in demanding environments. Offering exceptional breaking capacity and overload protection, this model ensures reliable line protection with a 4 pole design. The advanced ETU320 electronic release enhances its safeguarding features, while adjustable settings provide flexibility for diverse applications. With the ability to operate seamlessly across temperature variations, this circuit breaker is ideal for projects requiring stringent reliability and efficiency standards.
4 pole configuration for comprehensive circuit management
High operational temperature range to suit various applications
Compact design for straightforward installation and space saving
Robust protection against short circuits and overloads
Maintenance friendly features for convenient servicing
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
