RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-312
- Mfr. Part No.:
- 3VA6460-6HL31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,435.50
(exc. GST)
$13,679.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,435.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-312
- Mfr. Part No.:
- 3VA6460-6HL31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker redefines power management with its robust design tailored for critical applications. Engineered for high performance it safeguards your electrical systems with a remarkable breaking capacity of up to 65 kA ensuring reliable line protection even under extreme conditions. Its advanced ETU320 release technology provides precise overload and short circuit protection making it ideal for diverse environments such as heating air conditioning and refrigeration systems.
Upgradable design allows for future enhancements
Mechanical service life of 20000 operating cycles ensures lasting reliability
Protection class IP40 offers robust resistance to dust and moisture
Versatile operating temperature range supports installation in various climates
Compact dimensions facilitate easy integration into existing setups
Advanced communication protocols streamline operational efficiency
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
