RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,794.13

(exc. GST)

$11,873.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,794.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-288
Mfr. Part No.:
3VA6440-5JT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding operational environments. This model embodies the latest advancements in circuit protection technology, ensuring enhanced reliability and safety for electrical systems. Designed with a four pole configuration, it effectively accommodates a variety of applications, offering excellent breaking capacity and overload protection. The device operates seamlessly under extreme conditions, providing flexible settings to adapt to specific operational needs.

Employs a robust insulation voltage rating for added safety

Integrates advanced communication functions for enhanced integration

Designed to withstand a wide operational temperature range

Facilitates easy installation with versatile connection options

Includes provisions for optional motor drive functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy