RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$3,988.32

(exc. GST)

$4,387.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,988.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-424
Mfr. Part No.:
3VA6140-5JT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Depth

86mm

Width

140mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU556, LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for reliable line protection, featuring a robust breaking capacity of 35 kA at 480 V. This innovative device integrates the ETU556 electronic trip unit with LSI overload protection, ensuring adaptability for various applications. With a comprehensive design that includes four poles, it delivers effective response to short circuit conditions and overload scenarios. Tailored for heating, air conditioning, and refrigeration circuits, it boasts a mechanical service life of up to 25,000 cycles, making it an ideal choice for industrial environments.

Robust construction ensures durability for high cycle applications

Facilitates easy adaptability for various operational conditions

Incorporates advanced ground fault monitoring functions

Designed to withstand diverse ambient temperature conditions

Offers retrofittable options for future proof installations

IP40 protection rating ensures reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy