RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$13,759.72

(exc. GST)

$15,135.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,759.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-265
Mfr. Part No.:
3VA6460-0KT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Width

184mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents cutting edge protection for electrical setups combining reliable performance with advanced features tailored for industrial applications. Designed with user adaptability in mind it boasts a robust construction that withstands demanding environments. With its UL certified overload protection and multiple operational capacities this device ensures optimal safety and efficiency. The model stands out with its LSI G alarm only function allowing for precise monitoring while remaining versatile across various operational conditions.

Offers optional communication and measurement functionalities for enhanced monitoring

Achieves an impressive short circuit breaking capacity for effective safety management

Upgradable neutral conductor protection to meet varying installation demands

Boasts an IP40 front protection class which ensuring durability in various environments

Maintains a wide operational temperature range for versatility in installation conditions

Supports optional motor drive capabilities enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy