RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$10,973.92

(exc. GST)

$12,071.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,973.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-193
Mfr. Part No.:
3VA6340-0KT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

200kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

110mm

Standards/Approvals

CE, UL

Width

184mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust performance and safety in demanding electrical environments. Combining innovative protection technology with user-friendly adjustability, it effectively safeguards systems against overloads and short circuits. The integrated ETU856 electronic release mechanism ensures optimal responsiveness, while its high breaking capacity guarantees reliable operation even under extreme conditions. Designed for versatility, it is suitable for a wide range of applications, making it an essential component in modern electrical installations. With a superior insulation voltage and a compact design, this circuit breaker is perfect for both industrial and commercial use, enhancing system reliability and efficiency.

Designed with a mechanical lifespan of up to 20000 cycles

Includes multiple adjustable response current settings for tailored protection

Constructed to withstand a wide operational temperature range for reliability

Complies with stringent safety standards for assurance of quality and performance

Lightweight design facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy