Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-231
- Mfr. Part No.:
- 3VA6610-5KQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$20,730.79
(exc. GST)
$22,803.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,730.79 |
*price indicative
- RS Stock No.:
- 249-231
- Mfr. Part No.:
- 3VA6610-5KQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS, RoHS, RMRS, VDE, UKCA, UL | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280 mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS, RoHS, RMRS, VDE, UKCA, UL | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker brings robust reliability and precise protection for various electrical applications. Engineered for performance, it offers line protection with LSIG characteristics and overload protection to ensure the safety of your systems.
Includes an adjustable N conductor protection design for customised settings
Constructed with a robust protection class ensuring durability in various environments
Integrates easily with standard flat bar conductor cross sections for hassle free connectivity
Offers extensive thermal and electrical endurance ratings for long lasting reliability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
