Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-225
- Mfr. Part No.:
- 3VA6610-5HN42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,053.62
(exc. GST)
$18,758.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,053.62 |
*price indicative
- RS Stock No.:
- 249-225
- Mfr. Part No.:
- 3VA6610-5HN42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Standards/Approvals | LRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Standards/Approvals LRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Width 280mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is built to provide reliable protection for electrical systems, ensuring operational safety and efficiency. With its UL Frame 1000 breaking capacity class M, this device stands out in high-demand environments, adept at managing loads with precision.
Compact dimensions support efficient use of space in electrical setups
Integrated ground fault monitoring enhances safety during operation
Low power loss at rated values translates to greater energy efficiency
Meets stringent compliance standards for both UL and IEC certifications
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
