Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 25 kA, Cable
- RS Stock No.:
- 249-216
- Mfr. Part No.:
- 3VA6610-5HM36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,774.88
(exc. GST)
$17,352.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,774.88 |
*price indicative
- RS Stock No.:
- 249-216
- Mfr. Part No.:
- 3VA6610-5HM36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Width 210mm | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered for superior line protection, boasting a formidable breaking capacity of 35 kA at 480 V. This robust device incorporates an ETU330 electronic release with earth fault, overload, and short-circuit protection mechanisms.
Flexible conductor cross section compatibility accommodates diverse installations
Mechanical service life designed to last under high frequency operations
Comprehensive protective functions safeguard against overload and short circuits
User friendly connections facilitate straightforward installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
