Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$13,113.92

(exc. GST)

$14,425.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,113.92

*price indicative

RS Stock No.:
249-812
Mfr. Part No.:
3VA6560-5KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

35kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Height

248mm

Depth

120mm

Standards/Approvals

CE, UL

Width

184 mm

Tripping Mechanism

LSIG

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust performance and reliability in various electrical applications. Featuring advanced protection functionalities, this model is engineered to support high breaking capacities while ensuring safety in critical load management. Its four pole configuration and versatile design make it an essential component for system protection against short circuits and overloads. With a mechanical service life of up to 10,000 operating cycles, this circuit breaker delivers exceptional durability.

Significant operational current capacity at various temperatures

Adjustable response values for tailored protection settings

Multiple connection options to accommodate diverse installations

IP40 protection class ensures resilience in varied environments

Lightweight design facilitates easier handling and installation

Related links