Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-215
- Mfr. Part No.:
- 3VA6610-5HL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,730.37
(exc. GST)
$18,403.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,730.37 |
*price indicative
- RS Stock No.:
- 249-215
- Mfr. Part No.:
- 3VA6610-5HL42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280 mm | |
| Standards/Approvals | VDE, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280 mm | ||
Standards/Approvals VDE, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker represents the cutting edge in electrical protection solutions. Designed with precision and reliability in mind, this product excels in demanding environments where safety and efficiency are paramount.
Compact dimensions facilitate installation in restricted spaces
Delivers impressive electrical endurance across a range of voltages
Simplified auxiliary circuit with no CO contacts for straightforward applications
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
