Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-908
- Mfr. Part No.:
- 3VA6560-5HL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,934.68
(exc. GST)
$10,928.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,934.68 |
*price indicative
- RS Stock No.:
- 249-908
- Mfr. Part No.:
- 3VA6560-5HL42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Width | 280mm | |
| Depth | 120mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Width 280mm | ||
Depth 120mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection for electrical systems. Engineered for demanding applications it features a robust construction that ensures long lasting durability and functionality even in harsh operating environments. With a focus on operational efficiency this product seamlessly integrates line protection and overload safeguards catering to various industrial uses.
Design features tailored for thermal overload and short circuit monitoring
Adjustable current settings allow for customization based on specific operational needs
IP40 protection class ensures reliable performance in a variety of environments
Supports high short circuit breaking capacity which ensuring quick disconnect during faults
Produced with emphasis on user accessibility and ease of maintenance
Mechanical service life of approximately 10000 cycles for extended reliability
