Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-211
- Mfr. Part No.:
- 3VA6610-7KL46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$27,837.52
(exc. GST)
$30,621.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27,837.52 |
*price indicative
- RS Stock No.:
- 249-211
- Mfr. Part No.:
- 3VA6610-7KL46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | ABS, CE, VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Standards/Approvals ABS, CE, VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is engineered for seamless operation and outstanding reliability, making it a crucial component in electrical systems. Designed with advanced features, this circuit breaker ensures effective protection against overloads and short circuits. It boasts a 4-pole configuration, providing robust line protection while accommodating a wide range of operational currents.
Efficient thermal management to minimise power loss
IP40 protection class ensures reliable performance
Capable of handling high short circuit currents for maximum safety
Mechanical lifecycle rated for up to 10 000 operating cycles
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
