Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-144
- Mfr. Part No.:
- 3VA6610-7HL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,018.40
(exc. GST)
$19,820.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,018.40 |
*price indicative
- RS Stock No.:
- 249-144
- Mfr. Part No.:
- 3VA6610-7HL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Standards/Approvals | LRS, RCM, RMRS, RoHS, UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Standards/Approvals LRS, RCM, RMRS, RoHS, UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is engineered to provide reliable line protection and overload safeguarding in a compact design. Fitted with an ETU320 overcurrent release, it ensures robust performance in demanding environments.
Constructed with a front connection for straightforward installation
IP40 protection class for enhanced reliability in various environments
Offers a comprehensive communication function for improved monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
