RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 2.5 kA, Fixed

Subtotal (1 unit)*

$1,655.50

(exc. GST)

$1,821.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,655.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-545
Mfr. Part No.:
3VA6180-1MS31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA61

Number of Poles

3

Current Rating

80A

Breaking Capacity

2.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

RoHS, UL 489, IEC 60947, IEC 81346-2

Width

105mm

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a significant advancement in electrical protection technology. Designed specifically for industrial applications, it offers both reliability and efficiency. Boasting a sturdy construction and thoughtful engineering, this product enables effective management of electrical loads, ensuring protects systems against overloads and short circuits. With a robust insulation voltage rating, it is well-suited for various operating environments. Additionally, its versatility is exemplified by adjustable response values, enhancing its adaptability to different applications. The circuit breaker’s performance, underscored by impressive operational capabilities, assures users of its effectiveness in safeguarding vital equipment.

Adjustable parameters empower customisation for specific requirements

Built with high quality materials to ensure long term durability

Complies with rigorous international standards and approvals

Designed to facilitate efficient operation with minimal power loss

Enhanced electrical endurance for prolonged service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy