RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 249-799
- Mfr. Part No.:
- 3VA6450-1MS31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,147.01
(exc. GST)
$8,961.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,147.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-799
- Mfr. Part No.:
- 3VA6450-1MS31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Width 184mm | ||
Height 248mm | ||
Depth 110mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents state of the art design and functionality, tailored for reliable protection in any electrical configuration. Engineered to serve starter protection, this device exhibits exceptional performance, ensuring safety and stability across demanding applications. With a robust construction capable of withstanding high operational demands, it delivers optimal performance while safeguarding against overloads and short circuits.
Specifically tailored for HACR type applications
Environmentally friendly design reduces carbon footprint
Advanced overload and short circuit protection mechanisms
Enhances operational longevity with impressive service life
User friendly installation process saves time and resources
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 40A Fixed
