RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 2.5 kA

Subtotal (1 unit)*

$1,696.05

(exc. GST)

$1,865.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,696.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-472
Mfr. Part No.:
3VA6190-1MS31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA61

Number of Poles

3

Current Rating

90A

Breaking Capacity

2.5kA

Rated AC Voltage

690V ac

Standards/Approvals

UKCA, RCM, CE, CCC

Width

105mm

Depth

86mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
TW
The Siemens Molded Case Circuit Breaker epitomises advanced protection and efficiency, ideal for various applications. It stands out with its robust design tailored for starter protection while maintaining high operational capacity. Equipped to manage electrical endurance with confidence, this device seamlessly integrates into systems requiring reliability under varying temperatures and operational conditions. The innovative ETU310M trip technology enhances safety against overload and short-circuit faults, ensuring optimal performance during critical operations. With maximum insulation voltage rated at 800 V and operational voltage capable of reaching 690 V, this circuit breaker supports versatile configurations. Engineered for durability, it promises a mechanical lifespan of approximately 25,000 cycles.

Features a compact size suitable for space constrained installations

Allows adjustments in response values catering to diverse operational needs

Incorporates a protection class rating of IP40 for enhanced dust resistance

Supports wide ambient temperature ranges for versatile application environments

Equipped with no communication functions for straightforward operational focus

Lightweight design facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy