Better World
Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 60 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-412
- Mfr. Part No.:
- 3VA6160-0KQ41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,749.39
(exc. GST)
$7,424.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,749.39 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-412
- Mfr. Part No.:
- 3VA6160-0KQ41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA61 | |
| Number of Poles | 4 | |
| Current Rating | 60 A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Depth | 86mm | |
| Height | 198mm | |
| Standards/Approvals | IEC 60947, UL 489, IEC 81346-2, RoHS | |
| Width | 140 mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA61 | ||
Number of Poles 4 | ||
Current Rating 60 A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Depth 86mm | ||
Height 198mm | ||
Standards/Approvals IEC 60947, UL 489, IEC 81346-2, RoHS | ||
Width 140 mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a cutting-edge solution designed for reliable circuit protection in various applications. With a robust breaking capacity of up to 200 kA, it ensures exceptional performance in safeguarding electrical circuits from overloads and short-circuits. This circuit breaker features an advanced ETU860 overcurrent release, providing comprehensive LSIG protection, ensuring both safety and efficiency. Its operational versatility is backed by adjustable parameters tailored to meet specific requirements, coupled with a strong design that supports use in challenging environments. Built to endure, the 3VA6 is engineered for a mechanical life of 25,000 operating cycles, making it a durable choice for modern installations.
Robust mechanical endurance ensures long lasting performance
Environmentally mindful with an instructive global warming potential profile
IP40 protection class keeps internal components safe from dust ingress
Supports versatile applications across multiple sectors
Related links
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 60 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 60 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
