RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$3,029.82

(exc. GST)

$3,332.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,029.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-411
Mfr. Part No.:
3VA6160-0HN31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA61

Number of Poles

3

Current Rating

60A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

86mm

Width

105mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in demanding electrical applications. With a robust design, it offers advanced overload and short-circuit protection to safeguard your systems. The product features a dynamic ETU350 overcurrent release, ensuring optimal protection with features like LSI functionality tailored for modern needs. Built to endure, it boasts impressive electrical endurance ratings and a mechanical service life of up to 25,000 operating cycles. Additionally, its compact size allows for easy integration into various environments while maintaining high operational efficiency within a wide temperature range.

Suitable for a variety of environments and applications

Compact dimensions facilitate easy installation and space saving

Meets the stringent standards set by relevant certifications

Built to operate within a wide temperature range enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy