Better World
Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 245-394
- Mfr. Part No.:
- 3VA6140-7KQ31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,944.01
(exc. GST)
$10,938.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,944.01 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-394
- Mfr. Part No.:
- 3VA6140-7KQ31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA61 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Without | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 198mm | |
| Standards/Approvals | IEC 60947, RoHS, UL 489 | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type G, Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA61 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Without | ||
Width 105mm | ||
Depth 86mm | ||
Height 198mm | ||
Standards/Approvals IEC 60947, RoHS, UL 489 | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type G, Type I, Type S, Type L | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to uphold robust electrical protection in a wide range of applications. With its high breaking capacity it ensures reliable operation under extreme conditions, providing peace of mind for users. Its compact design seamlessly integrates into various setups, offering convenient mounting options. Designed with advanced overload and short-circuit protection functions, the device features intelligent response settings to adapt to environmental changes and specific electrical loads. Furthermore, it boasts impressive endurance ratings, making it suitable for both industrial and commercial use.
Equipped with an advanced communication function for monitoring and control
Built to withstand a variety of environmental conditions with a wide operational temperature range
Provides robust protection functions tailored for different load types
Supports future adaptations with optional motor drive extensions
Delivers reliable performance with a mechanical service life of 25000 cycles
Meets rigorous environmental standards with its IP40 protection class
Related links
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
