Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-573
- Mfr. Part No.:
- 3VA6225-0KQ41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,649.12
(exc. GST)
$11,714.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,649.12 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-573
- Mfr. Part No.:
- 3VA6225-0KQ41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA62 | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 198mm | |
| Depth | 86mm | |
| Width | 140 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type S, Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA62 | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 198mm | ||
Depth 86mm | ||
Width 140 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type S, Type G, Type I, Type L | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection in various electrical systems. With its advanced ETU860 trip unit, it offers superior overload and short-circuit protection, making it an essential component for safeguarding equipment and ensuring operational continuity. Optimised for four-pole configurations, it is suitable for line protection applications, offering exceptional breaking capacity. This breaker is built to comply with strict safety standards and is equipped with features that allow for adjustable settings, ensuring precise control over tripping thresholds.
Compact structure allows for seamless installation in tight spaces
Enhanced breaking capacity supports high short circuit ratings
Adjustable response settings offer tailored operational flexibility
Robust construction guarantees longevity in demanding environments
Suitable for a wide range of applications from industrial to commercial
Related links
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
