Schneider Electric Circuit Breaker Accessory
- RS Stock No.:
- 654-164
- Mfr. Part No.:
- LV429354T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$412.01
(exc. GST)
$453.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.01 |
*price indicative
- RS Stock No.:
- 654-164
- Mfr. Part No.:
- LV429354T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Series | LV | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Series LV | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mechanical interlock is designed to securely integrate with NSX series products, providing a reliable and effective interlocking accessory for enhanced safety. This fixed mounting solution maximises operational efficiency in applications requiring toggle control. It ensures seamless compatibility between the ComPacT NSX and ComPacT NSX DC ranges, making it an essential component for ensuring safety during equipment use and maintenance. Built with durability in mind, the interlock promotes long-lasting functionality, aiding user comfort and performance in a variety of operational settings. With a commitment to sustainability, this accessory represents a step forward in environmentally conscious engineering.
Mechanical interlock enhances safety during operations
Designed specifically for ComPacT NSX and ComPacT NSX DC ranges
Fixed mounting mode ensures a stable installation
Toggle control type allows for straightforward operation
Packaging contains recycled cardboard, promoting environmental responsibility
Halogen-free plastic parts contribute towards safer materials usage
Offers an 18-month warranty for peace of mind
Aims to support Schneider Electric's commitment to net-zero status by 2050
Related links
- Schneider Electric Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric ComPacT NSX Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric Circuit Breaker Accessory for use with NSX250, NSX160
- Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 400A
- Schneider Electric LV83 Circuit Breaker Accessory 400A, 600 A
