Schneider Electric, PoweracT B, PowerPact Circuit Breaker 3-Pole, Breaking Capacity 100 kA, DIN Rail

Subtotal (1 unit)*

$6,728.22

(exc. GST)

$7,401.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,728.22

*price indicative

RS Stock No.:
119-352
Mfr. Part No.:
BJL36110LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PoweracT B

Product Type

Circuit Breaker

Series

PowerPact

Number of Poles

3

Breaking Capacity

100kA

Mount Type

DIN Rail

Rated AC Voltage

690V ac

Rated DC Voltage

250V dc

Width

81mm

Depth

80mm

Height

137mm

Standards/Approvals

CSA C22.2 No 5 GB 14048.2, EN/IEC 60947-2 NMX J-266, EN/IEC 60947-5-1 NEMA AB1, UL 489

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
US
The Schneider Electric Power Pact B Circuit Breaker BJL36110LU is a reliable and high-performance 3P AC breaker with a breaking capacity of up to 65kA at 480/277 V. Its compact design and thermal-magnetic trip unit technology make it a versatile option for distribution applications.

Toggle control type for easy operation

Thermal-magnetic trip unit technology ensures reliable performance

Ever link lug electrical connection for secure and efficient wiring

Suitable for isolation according to IEC standards

CE and UL certifications for quality assurance

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy