Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 50A, Breaking Capacity 65 kA, Clip-on
- RS Stock No.:
- 119-642
- Mfr. Part No.:
- BJL36050LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,928.73
(exc. GST)
$4,321.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,928.73 |
*price indicative
- RS Stock No.:
- 119-642
- Mfr. Part No.:
- BJL36050LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 800V dc | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 60947-5-1 NEMA AB1 EN/IEC 60947-2 UL 489 GB 14048.2 NMX J-266 CSA C22.2 No 5 | |
| Width | 81mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 800V dc | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 60947-5-1 NEMA AB1 EN/IEC 60947-2 UL 489 GB 14048.2 NMX J-266 CSA C22.2 No 5 | ||
Width 81mm | ||
Height 137mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Power Pact B circuit breaker is a reliable and efficient option for distribution applications. With a rated current of 50A and a breaking capacity of up to 100kA, this circuit breaker ensures the safety of your electrical system. The toggle control type and thermal-magnetic trip unit technology make it easy to operate and provide enhanced protection.
Toggle control type for easy operation
Thermal-magnetic trip unit technology for enhanced protection
Compact design with clip-on mounting mode for easy installation
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 50A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 50A Clip-on
- Schneider Electric BJL3 Circuit Breaker 3-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 50A Clip-on
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 50A DIN Rail,
- Schneider Electric BG/F Circuit Breaker 3-Pole 50A DIN Rail, Screw
