Schneider Electric, ComPact New Generation, Compact NSXm Circuit Breaker 4-Pole 100A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 110-317
- Mfr. Part No.:
- C11B44V100B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,924.54
(exc. GST)
$6,516.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,924.54 |
*price indicative
- RS Stock No.:
- 110-317
- Mfr. Part No.:
- C11B44V100B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Compact NSXm 160B circuit breaker is a reliable 4-pole device with MicroLogic 4.1 trip unit ideal for distribution applications. With a rated current of 100A at 40°C and a network frequency of 50/60 Hz, this circuit breaker offers excellent short-circuit breaking capacity and electronic trip unit technology for enhanced protection.
Toggle control type for easy operation
Adjustable long-time and short-time protection settings for versatile usage
Integrated earth-leakage protection with adjustable sensitivity
Compact design with horizontal and vertical mounting support for flexibility
- RS Stock No. 0110316
- Mfr. Part No. C12B44V160B
Each
$6,536.86
- RS Stock No. 0119284
- Mfr. Part No. C11B34V100B
Each
$5,413.27
- RS Stock No. 0119469
- Mfr. Part No. C11E44V100L
Each
$5,719.00
- RS Stock No. 2607549
- Mfr. Part No. C11B4TM100B
Each
$1,512.23
Related links
- Schneider Electric NSXm Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 100
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 100
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 90












