Schneider Electric, ComPact New Generation, Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 100

Subtotal (1 unit)*

$7,286.40

(exc. GST)

$8,015.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,286.40

*price indicative

RS Stock No.:
207-213
Mfr. Part No.:
C11H34V100L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

Compact NSXm

Number of Poles

3

Current Rating

100A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Standards/Approvals

EN/IEC 60947

Depth

80mm

Height

144mm

Width

108mm

Reset Actuator Type

Toggle

Tripping Mechanism

Electronic

COO (Country of Origin):
PL
The Schneider Electric Complete 3P fixed circuit breaker designed to optimize space and breaking capacity. The breaking capacity (Icu) is 70kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. It introduces new features like Everlink connectors technology. It offers built-in DIN rail and plate mounting capability and spring type auxiliaries externally visible.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy