RS Better World
Schneider Electric, ComPact New Generation, ComPacT NSX Circuit Breaker 1-Pole 63A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 110-319
- Mfr. Part No.:
- C10N1TM063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$378.27
(exc. GST)
$416.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-319
- Mfr. Part No.:
- C10N1TM063
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Height | 161mm | |
| Width | 35mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, EN/IEC 60947 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Reset Actuator Type | TMD Trip Unit | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Height 161mm | ||
Width 35mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, EN/IEC 60947 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Reset Actuator Type TMD Trip Unit | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Compact AC/DC Circuit Breaker is a reliable and efficient device suitable for distribution applications. With a high short-circuit breaking capacity and thermal-magnetic trip unit technology, this circuit breaker ensures optimal protection for electrical circuits.
Ultimate short-circuit breaking capacity for enhanced safety
Thermal-magnetic trip unit technology for effective protection
Toggle control type for easy operation
IP40 degree of protection for durability in harsh environments
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 25 kA
