Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type C, 415V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$312.09

(exc. GST)

$343.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.09

*price indicative

RS Stock No.:
847-3289
Mfr. Part No.:
102250 FAZ-C16/3-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Screw

IP Rating

IP20

Width

105mm

Standards/Approvals

No

Depth

76mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Eaton MCB, 16A Current Rating, C Curve - xEffect Series - 102250FAZ-C16/3-NA


When you need to protect large inductive loads with high switching surges, choose this MCB from Eaton. It instantly trips short circuits and current overloads to help prevent damage to equipment. The device also improves workforce safety by reducing the risk of shocks caused by electrical faults. It's resistant to corrosion and impact and has a broad operating temperature range of -40°C to +75°C, so you can use it in harsh industrial environments. This C curve breaker is suitable for branch circuit protection of internal and external devices, such as motors, fridges and HVAC systems.

Features & Benefits


• For safety, the breaker can't be over-ridden by holding its handle in the ON position

• Easy to snap onto a DIN rail for quick and convenient installation and removal

• Includes captive screws that stay attached, so there's less risk of them being lost

• High-capacity option, as it trips at 5 to 10 times its rated current of 16A

Is this a current-limiting MCB?


Yes, this MCB is a current-limiting device, which means it reduces peak let-through current and energy.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy