Eaton Miniature Circuit Breaker
- RS Stock No.:
- 847-3566
- Distrelec Article No.:
- 300-78-811
- Mfr. Part No.:
- FAZ-D25/3-NA
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 847-3566
- Distrelec Article No.:
- 300-78-811
- Mfr. Part No.:
- FAZ-D25/3-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
- COO (Country of Origin):
- ES
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.
Related links
- Eaton Miniature Circuit Breaker
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton Z-SV Contactor Bridge for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Contactor Accessory for use with FAZ-NA Miniature Circuit Breaker
- Eaton Eaton Distribution Parts Undervoltage Release for use with Miniature Circuit Breaker
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
