Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 2A, Type C, 100V, 12 V, 133 V, 220 V, 240 V, 60 V AC,
- RS Stock No.:
- 791-3284
- Distrelec Article No.:
- 304-02-125
- Mfr. Part No.:
- A9F54102
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.52
(exc. GST)
$133.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 369 unit(s) shipping from 20 November 2026
- Plus 106 unit(s) shipping from 04 December 2026
- Plus 23 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.52 |
*price indicative
- RS Stock No.:
- 791-3284
- Distrelec Article No.:
- 304-02-125
- Mfr. Part No.:
- A9F54102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100V, 12V, 133V, 220V, 240V, 60V | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100V, 12V, 133V, 220V, 240V, 60V | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Height 85mm | ||
Depth 78.5mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, Type-C Tripping, IP20 Rating - iC60H Series - A9F54102
Say so long to short-circuit and overload faults with this MCB from Schneider Electric. It uses a bimetallic strip to break your circuit and quickly stop the flow of electricity when it's exposed to excess current. This helps prevent device damage and keeps workers safe by reducing the risk of fire. As the unit's resettable via a simple toggle switch, it's up and running quickly after a trip and there's no need to replace any fuses. Thanks to its electrical and mechanical durability of 10,000 and 20,000 cycles respectively, you can trust this is a hardwearing option.
Features & Benefits
• Handy contact position and trip indicators keep you up to date on circuit status
• As a 1-pole device, it protects a single piece of connected equipment
• IP20 approval means it's protected against solid objects over 12mm, including your fingers
Applications
• Control circuits
• Lighting rigs
• Domestic appliances
What does type-C tripping mean?
As a type-C breaker, this MCB suits powerful electrical devices in commercial or industrial environments where surges are often higher. It trips your circuit when it receives between five and ten times its rated current of 2A, so it's handy for load-drawing applications like motor starting and fluorescent lighting.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 100V 133 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 100V 133 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
