Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 32A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

$348.86

(exc. GST)

$383.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 20 November 2026
  • Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.86

*price indicative

RS Stock No.:
791-3350
Mfr. Part No.:
A9F54232
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

133V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

REACH, RoHS

Height

85mm

Depth

78.5mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

COO (Country of Origin):
BG

Schneider Electric MCB, 50/60Hz Network Frequency, 6kV Rated Impulse Withstand Voltage - Acti 9 Series - A9F54232


Don't let electrical hazards get the better of your electrical equipment – protect it with this MCB from Schneider Electric. By using thermal-magnetic tripping technology, it monitors your circuits and cuts power in the event of a short circuit or current overload. This keeps your gear safe from damage and prevents fire outbreaks. Thanks to type-C tripping characteristics, this piece of kit cuts power at 5 to 10 times its 32A current rating. This means it safely withstands high inrushes, so it's an ideal choice for protecting powerful machines like motors and transformers.

Features & Benefits


• DIN rail clip-on mounting is simple and doesn't need complex tools, saving time and hassle

• Light weight of 250g for easy handling during installation

• Mechanical durability of 20,000 operating cycles for long-term performance

• Breaking capacity of 10kA means it withstands high power surges without suffering damage

Applications


• Switchgear systems

• High-pressure and low-pressure compressors

• Industrial chillers

How big is this device?


It's a compact unit, measuring just 85 (H) x 36 (W) x 78.5mm (D), so it takes up minimal space on your DIN rail or inside your enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy