Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 16A, Type D, 100V, 12 V, 133 V, 220 V, 240 V, 60 V AC,

Subtotal (1 unit)*

$111.91

(exc. GST)

$123.10

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 111 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.91

*price indicative

RS Stock No.:
791-3473
Mfr. Part No.:
A9F55116
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

100V, 12V, 133V, 220V, 240V, 60V

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

REACH, RoHS

Height

85mm

Depth

78.5mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

COO (Country of Origin):
BG

Schneider Electric MCB, Single Pole, 16A Current Rating - Acti 9 Series - A9F55116


When you need an MCB that's as industrious as your machines, use this device from Schneider Electric. It has a 240V AC-rated operational voltage to handle standard UK mains electricity. A thermal-magnetic mechanism ensures it trips reliably, so people and equipment are kept safe from harm. A type-D characteristic means it breaks the circuit when it detects a current between 10 and 20 times the 16A current rating. That ensures inrushes from motors and medical instruments are no trouble for this MCB. As the trip window shows red when there's an electrical fault, you can swiftly spot problems. Thanks to the toggle control and a green status stripe, disconnecting and resetting the circuit is a breeze.

Features & Benefits


• Double DIN rail clip for simple and secure mounting

• Mechanical durability of 20,000 cycles means it has a long life

• Padlockable toggle for added safety during maintenance

• Wide operating temperature range between -35°C and +70°C for use in harsh conditions

Applications


• Commercial units

• Public buildings

• Factories

What type of terminals does this MCB have?


This MCB has screw terminals, so you get a reliable wire connection. They're insulated to keep you safe during installation and allow top or bottom feeding with rigid or flexible conductors for versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy