Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 32A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3170
- Mfr. Part No.:
- A9F53132
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.46
(exc. GST)
$32.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.46 |
*price indicative
- RS Stock No.:
- 791-3170
- Mfr. Part No.:
- A9F53132
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric Mini Circuit Breaker, 1 Pole, 32A - iC60H Series - A9F53132
This Schneider Electric miniature circuit breaker is designed to stop nuisance tripping and reduce downtime. It's engineered to be an effective and reliable option for challenging industrial environments. Safety is assured as the unit efficiently deals with short circuits and overload currents. A compact profile helps to keep your electrical circuit simple and uncluttered while also making wiring easier. The device's VisiTrip function allows for easy fault detection to reduce intervention time and prevent serious electrical problems from occurring.
Features & Benefits
• Robust connections to ensure electrical safety at all times
• Can be locked for an added level of protection
• Flexible and fast installation with a single clip that attaches to a DIN rail
• Space saving dimensions of 85 (height) x 18 (width) x 78.5 mm (depth)
• Suitable for use in polluted environments
Applications
• Industrial electrical installations
• Commercial buildings and offices
• Lighting and heating
What is a B-curve circuit breaker?
A B-curve circuit breaker like this one is used to protect circuits where no surge current is experienced, such as lighting and distribution boards. They're well suited to residential setups and domestic appliances with a mainly resistive load.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
