Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 2A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3146
- Mfr. Part No.:
- A9F53102
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.41
(exc. GST)
$42.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 04 December 2026
- Plus 63 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.41 |
*price indicative
- RS Stock No.:
- 791-3146
- Mfr. Part No.:
- A9F53102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 18mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals RoHS, REACH | ||
Width 18mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Schneider Electric MCB, Padlockable, IP20 Rating - iC60H Series - A9F53102
When you're seeking reliable overcurrent protection, turn to this MCB from Schneider Electric. Its type-B characteristics mean it protects people and equipment by promptly cutting off the electrical supply whenever it receives three to five times its rated current of 2A. This makes it a practical pick for resistive applications or with small inductive loads, so it's handy in domestic and light commercial contexts where overloads are typically minor. Thanks to the unit's impulse withstand rating of 6kV, you can also rest assured it shields against significant voltage surges to boost safety further.
Features & Benefits
• Speedy to install thanks to simple clip-on DIN-rail mounting
• Trip and contact position indicators keep you up-to-date on operating status
• Room to install a padlock on the switch means you can secure it against tampering
• Straightforward single-pole device designed to protect one electrical circuit
• Operates without a glitch in temperatures from -35°C to +70°C
Applications
• Control circuits
• Lighting rigs
• Domestic appliances
How durable is this MCB?
As it has a mechanical durability of 20,000 cycles and electrical durability of 10,000 cycles, you can rest assured this MCB's a long-lasting choice.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 415V ac AC 70 kA Breaking
- RS PRO DHMZ Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
