Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 4A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$169.64

(exc. GST)

$186.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 124 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.64

*price indicative

RS Stock No.:
791-3158
Mfr. Part No.:
A9F53104
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

RoHS, REACH

Height

85mm

Depth

78.5mm

Width

18mm

Reset Actuator Type

Rocker

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
BG

Schneider Electric MCB, DIN Rail Mounting, 18mm Width - Acti 9 Series - A9F53104


Give short circuits the elbow with this MCB from Schneider Electric. It's an essential safety device that breaks your electrical supply in current overload conditions, so there's minimal chance of power faults causing equipment failure and blowouts. It's also just what you need for user safety, as it reduces the risk of electric shocks. A handy trip indicator puts you in the know when there's a problem. You can maximise board packing efficiency, thanks to its compact dimensions of 85 (H) x 18 (W) x 78.5mm (D). As the unit withstands impulse voltages of up to 6kV, it's on hand to safely halt powerful electrical spikes.

Features & Benefits


• Clips onto a DIN rail for quick, tool-free mounting

• Toggle control makes it easy to manually switch the device on and off

• Mechanical durability of up to 20,000 cycles, for reliability throughout its extended service life

• IP20-rated enclosure that's protected against human touch and objects larger than 12mm

Applications


• Commercial lighting systems

• Automotive industry

• Residential buildings

• Hospitals

Can I lock this MCB?


You have the option of padlocking the breaker for safety, which helps to prevent tampering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy