ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 20A, Type D, 440V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-8172
- Mfr. Part No.:
- 2CDS272001R0201 S202M-D20
- Brand:
- ABB
Subtotal (1 unit)*
$131.63
(exc. GST)
$144.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 29 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $131.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8172
- Mfr. Part No.:
- 2CDS272001R0201 S202M-D20
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromechanic, Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB MCB, 4.6W Power Loss, 250g Weight - S200M Series - 2CDS272001R0201 S202M-D20
Features & Benefits
Applications
Is this MCB finger-safe?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking